| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2302485-1 |
| Color: | Black |
| Series: | AMPSEAL 16 |
| Accessory Type: | Backshell |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 8 |
| GPL: | N41 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M227 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 90° |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2302485-1 |
| SKU: | AMP2302485-1 |
2302485-1
Specifications
Detailed Description
Enhance your automotive connectivity with this 8-position Pin Connector Cover Assembly from our AMPSEAL 16 series. Designed for durability and performance, it features a 90-degree cable exit angle and a strain relief for added security. Crafted from high-quality black Polyamide, it meets stringent UL 94V-0 flammability standards for peace of mind. Perfect for industrial and commercial transportation applications, this backshell accessory ensures reliable operation in harsh environments, with an operating temperature range of -40 to 125°C (-40 to 257°F). RoHS compliant and packaged in a convenient bag/box format, it's a must-have component for your wire-to-device connector system. Elevate your automotive connectivity with this essential accessory.

