| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2302485-2 |
| Color: | Black |
| Series: | AMPSEAL 16 |
| Accessory Type: | Backshell |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 8 |
| GPL: | N41 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M227 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 90° |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2302485-2 |
| SKU: | AMP2302485-2 |
2302485-2
Specifications
Detailed Description
Enhance your automotive connectivity with our PIN CONN CVR ASSY, a vital component from the AMPSEAL 16 series. Designed for seamless integration, this black backshell accessory features a 90-degree cable exit angle and includes strain relief for added durability. Crafted from high-quality Polyamide with a UL 94V-0 flammability standard, it ensures reliable performance in harsh environments. With eight positions available, it's perfect for industrial and commercial transportation applications. Operating temperature ranges from -40 to 125°C (-40 to 257°F), making it suitable for various conditions. RoHS compliant and meticulously crafted, this connector system is a must-have for any automotive project. Packaged in a convenient bag/box, it's ready for immediate use. Upgrade your setup with this essential automotive connector accessory.

