| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2302486-3 |
| Color: | Black |
| Series: | AMPSEAL 16 |
| Accessory Type: | Backshell |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 12 |
| GPL: | N41 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M227 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 90° |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2302486-3 |
| SKU: | AMP2302486-3 |
2302486-3
Specifications
Detailed Description
Enhance your automotive connector setup with this PIN CONN CVR ASSY, meticulously designed for AMPSEAL 16 series. Crafted in a sleek black finish, this 90-degree Backshell accessory ensures secure cable connections with its Strain Relief feature. Made from durable Polyamide material meeting UL 94V-0 flammability standards, it guarantees reliability even in harsh environments. With 12 positions for seamless integration, this essential component, coded N41, is perfect for Industrial & Commercial Transportation applications. Operating within a wide temperature range of -40 to 125°C (-40 to 257°F), it offers robust performance. Packaged in a convenient Bag/Box, this Wire-to-Device connector system with a 90° cable exit angle is RoHS compliant, making it an eco-friendly choice for your automotive needs. Elevate your connectivity with this indispensable AMPSEAL 16 accessory.

