| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2302491-2 |
| Color: | Black |
| Series: | AMPSEAL 16 |
| Accessory Type: | Backshell |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 3 |
| GPL: | N41 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M227 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 90° |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2302491-2 |
| SKU: | AMP2302491-2 |
2302491-2
Specifications
Detailed Description
Enhance your automotive connector setup with the SOC CONN CVR ASSY. Crafted for seamless integration, this 3-position backshell accessory from the AMPSEAL 16 series ensures efficient cable management. Its black Polyamide body, compliant with UL 94V-0 standards, guarantees durability in industrial and commercial transportation environments. With a 90° cable exit angle and included strain relief, it offers both flexibility and stability in usage. Operating within a wide temperature range of -40 to 125°C (-40 to 257°F), this essential component, packaged for convenience, is a reliable choice for maintaining connectivity in demanding settings while meeting RoHS compliance standards. Elevate your connectivity game with this AMPSEAL 16 series backshell.

