| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2302494-1 |
| Color: | Black |
| Series: | AMPSEAL 16 |
| Accessory Type: | Backshell |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 8 |
| GPL: | N41 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M227 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 90° |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2302494-1 |
| SKU: | AMP2302494-1 |
2302494-1
Specifications
Detailed Description
Enhance the connectivity of your automotive components with this black SOC CONN CVR ASSY. Engineered for AMPSEAL 16 series applications, this 8POS connector assembly features a 90° cable exit angle and a durable polyamide body with UL 94V-0 flammability standard compliance. Complete with strain relief for secure cable management, it ensures reliable performance in harsh industrial and commercial transportation environments. Operating temperature range of -40 to 125°C (-40 to 257°F) and ROHS compliance guarantee its suitability for various applications. Upgrade your wire-to-device connections with this essential backshell accessory, packaged conveniently for easy installation. Elevate your automotive connectivity with the AMPSEAL 16 series.

