| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2302789-1 |
| Series: | MULTIGIG RT 3 |
| Amperage: | 1 A |
| Connector Type: | Backplane (Receptacle) |
| Gender: | Receptacle |
| Housing Material: | LCP - GF (Liquid Crystal Polymer) |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .071 in, 1.8 mm |
| Row Spacing: | .071 in, 1.8 mm |
| Impedance: | 100 Ω |
| Number of Positions: | 144 |
| Mount Orientation: | Vertical |
| GPL: | B54 |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | Guide Hardware |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X943 |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Connector Product Type: | Motherboard Connector |
| Pairs Per Column: | 2 |
| Board to Board Configuration: | Vertical |
| Shroud Type: | No |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Unguided |
| Part Aliases: | null 2302789-1 |
| SKU: | AMP2302789-1 |
2302789-1
Specifications
Detailed Description
Elevate your connectivity with the VERTRECASSY, CENTER, MULTIGIG RT 3. Designed for power and signal applications, this vertical motherboard connector boasts a high amperage of 1A, making it suitable for demanding environments. With a housing material of LCP - GF (Liquid Crystal Polymer) ensuring durability, and a 100Ω impedance for reliable performance. Featuring 144 positions in a 9-row configuration, it offers seamless connectivity on the board. The through-hole press-fit termination method ensures secure attachment, while the 1.8mm pitch and row spacing provide precise alignment. Ideal for aerospace, defense, and marine industries, this connector is RoHS compliant, guaranteeing environmental responsibility. Upgrade your PCB assembly with this essential component for seamless board-to-board connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1410975-3 | MULTIGIG RT2 7RW DC RTM CT | ![]() |
| TE Connectivity 2102735-1 | BP, Half Left End, MULTIGIG RT 2R | ![]() |
| TE Connectivity 2102772-1 | DC, 7Row, Half Left End, MULTIGIG RT 2R | ![]() |
| TE Connectivity 2302790-1 | VERTRECASSY,RIGHTEND,MULTIGIG RT3 | ![]() |


