| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2302791-2 |
| Series: | MULTIGIG RT 3 |
| Amperage: | 1 A |
| Connector Type: | Backplane (Receptacle) |
| Gender: | Receptacle |
| Housing Material: | LCP - GF (Liquid Crystal Polymer) |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .071 in, 1.8 mm |
| Row Spacing: | .071 in, 1.8 mm |
| Impedance: | 100 Ω |
| Number of Positions: | 135 |
| Mount Orientation: | Vertical |
| GPL: | B54 |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | Guide Hardware |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X943 |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Connector Product Type: | Motherboard Connector |
| Pairs Per Column: | 2 |
| Board to Board Configuration: | Vertical |
| Shroud Type: | No |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Unguided |
| Part Aliases: | 2302791-2 |
| SKU: | AMP2302791-2 |
2302791-2
| Heilind Number: | AMP2302791-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2302791-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the VERTRECASSY, CENTER, RTM, MULTIGIG RT 3 series. This high-performance motherboard connector features a robust design, ideal for power and signal applications in aerospace, defense, and marine industries. With 135 positions and 16 columns, it offers seamless board-to-board configuration with a 1.8mm pitch. Crafted from durable LCP-GF housing material, it ensures reliable performance even in demanding environments. RoHS compliant and suitable for lead-free solder processes, this vertical mount connector guarantees both quality and compliance. Upgrade your systems with the ultimate in connectivity solutions.

