| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2304454-1 |
| Accessory Type: | Receptacle Cover |
| Data Rate: | 25 Gb/s |
| Interface: | CFP2 |
| GPL: | J8B |
| Port Matrix Configuration: | 1 x 2 |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Product Code: | L322 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Part Aliases: | 2304454-1 |
| SKU: | AMP2304454-1 |
2304454-1
| Heilind Number: | AMP2304454-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2304454-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with this CFP2 Receptacle Assembly, designed for seamless data transmission at rates of up to 25 Gb/s. Featuring a 1x2 port matrix configuration, this accessory ensures efficient signal routing in demanding networking environments. With RoHS compliance and a durable construction, it guarantees reliability and performance. Perfect for use in various applications requiring high-speed data transfer, this receptacle assembly is a must-have for any technology setup. Elevate your connectivity experience with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/17/2020 | E-20-006853 - Manufacturing / Process Requirements. TE Receptacle cover supplier will stop to provide exist gaskets manufacture support, So TE recommended a new equal EMI gasket solution as replacement. | Download | |||

