| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2304921-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 8 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 1 x 8 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2304921-1 |
2304921-1
| Heilind Number: | AMP2304921-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2304921-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your high-speed connectivity with our cutting-edge ZSFP+ 1X8 Cage Assembly. Designed for optimal performance, this assembly features Press-Fit termination for secure installation. With eight ports and a data rate of 32 Gb/s, it offers seamless communication in demanding environments. Operating efficiently in a wide temperature range, from -55 to 105 °C (-67 to 221 °F), it ensures reliable functionality. Its Through Hole mounting style guarantees a sturdy connection, making it ideal for various applications. This RoHS-compliant product is a must-have for anyone seeking top-tier performance in IO connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256224 - Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Malaysia | Download | |||

