| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2305908-2 |
| Series: | Buchanan WireMate TB Series |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | K84 |
| Tail Length: | .197 in, 5 mm |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L984 |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Surface Mount |
| Part Aliases: | 2305908-2 |
| SKU: | AMP2305908-2 |
2305908-2
Specifications
Detailed Description
Enhance your PCB connections with our SMT TB R/A Header from the Buchanan WireMate TB Series. This 5.0mm pitch connector features two copper alloy contacts, suitable for 15A and 300V AC applications. Its right-angle mount angle and black thermoplastic housing make it ideal for industrial use. With a lead-free solder process and RoHS compliance, it ensures both performance and environmental responsibility. Perfect for surface mounting, this shrouded connector guarantees secure and efficient connectivity in any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2213935-2 | ![]() | |
| TE Connectivity 2305909-2 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


