| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2305908-4 |
| Series: | Buchanan WireMate TB Series |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | K84 |
| Tail Length: | .197 in, 5 mm |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L984 |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Surface Mount |
| Part Aliases: | 2305908-4 |
| SKU: | AMP2305908-4 |
2305908-4
Specifications
Detailed Description
Elevate your circuit connectivity with this Surface Mount TB R/A Header from the Buchanan WireMate TB Series. Designed for precision and performance, this 4-position header features a right-angle mount and a pitch of 5 mm (.197 in), making it ideal for secure PCB connections. With a durable thermoplastic housing in sleek black, and copper alloy contacts plated with tin, it ensures both reliability and longevity in industrial settings. Rated for 15 A and 300 V AC, it meets stringent quality standards for power and signal transmission. RoHS compliant and lead-free solder process capable, it's also environmentally conscious. Upgrade your terminal block setup with this high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2213934-4 | ![]() | |
| TE Connectivity 2213935-4 | ![]() | |
| TE Connectivity 2305909-4 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


