| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2305909-3 |
| Series: | Buchanan WireMate TB Series |
| Amperage: | 15 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Block Type: | Straight |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 12 - 26 AWG, .13 - 3.31 mm² |
| Mating Angle: | Straight |
| Part Aliases: | 2305909-3 |
| SKU: | AMP2305909-3 |
2305909-3
Specifications
Detailed Description
Experience streamlined connectivity with our SMT TB Parallel Plug, designed for seamless integration in a variety of applications. Featuring a 5.0mm pitch and three positions, this plug offers secure and efficient wire termination. With a 15A amperage rating and 300V AC voltage capability, it ensures reliable performance in demanding environments. The thermoplastic housing, in a sleek black finish, provides durability and protection. Contact areas plated with tin guarantee optimal conductivity, while lead-free solder processes support environmental sustainability. Suitable for wire sizes ranging from .13 to 3.31mm² (12 to 26 AWG), this connector is versatile and easy to install. Meeting RoHS compliance standards, it aligns with our commitment to quality and responsibility. Elevate your connectivity solutions with our Buchanan WireMate TB Series SMT TB Parallel Plug.

