| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2306334-3 |
| Contact Material: | Stainless Steel |
| Contact Length: | .079 in, 2 mm |
| Contact Width: | .039 in, 1 mm |
| Package Quantity: | 9000 |
| Contact Amperage: | 1 A |
| Number of Positions: | 1 |
| GPL: | K85 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 85 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F211 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Height: | .047 in, 1.2 mm |
| Scalable: | No |
| Spring Finger Type: | Ultra Small - C-Clip |
| Side Protected: | Yes |
| Contact Working Range High: | .02 in, .5 mm |
| Contact Working Range Low: | .035 in, .9 mm |
| Part Aliases: | 2306334-3 |
| SKU: | AMP2306334-3 |
2306334-3
| Heilind Number: | AMP2306334-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2306334-3 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with these ultra-small spring fingers, designed for efficient power and signal transmission. Crafted from durable stainless steel with a gold-plated contact area, they ensure reliable conductivity in a compact package. With a contact length of 2mm and width of 1mm, they offer precision in board-to-board applications. Each tape-reel packaged set includes 9000 pieces, making them ideal for high-volume production. Operating smoothly in temperatures ranging from -40 to 85°C, these spring fingers are versatile and dependable. RoHS compliant and lead-free solder capable, they prioritize environmental sustainability without compromising performance. Perfect for various industries, these spring fingers are the perfect solution for your connectivity needs.

