2307725-7

Heilind Number:AMP2307725-7
Manufacturer:TE Connectivity
Manufacturer Number:2307725-7
ECAD Model:
3D Model

Description:

7P,2MM,B-B,REC,SRHZ,SMD,0.1AU,TR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2307725-7
Amperage:2 A
Number of Rows:1
Termination Method:Surface Mount
Pitch:.079 in, 2 mm
Contact Type:Socket
Number of Positions:7
Mount Orientation:Horizontal
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP2307725-7

Detailed Description

Power up your PCB connections with this high-performance board-to-board header and receptacle set. Designed for optimal amperage of 2A, this surface-mount component features a single row of 7 positions with a pitch of 2mm (.079 inches). Its shrouded socket contact type ensures secure and reliable connectivity. Perfect for horizontal mount orientation, this RoHS-compliant connector is ideal for various applications in electronics and telecommunications. Upgrade your devices with this essential component for seamless board-to-board connections.