MS3456LS22-27SY

Heilind Number:AMP2307726-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS22-27SY
ECAD Model:
3D Model

Description:

5P,2MM,B-B,REC,SRHZ,SMD,0.38AU,TR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS22-27SY
Amperage:2 A
Number of Rows:1
Termination Method:Surface Mount
Pitch:.079 in, 2 mm
Contact Type:Socket
Number of Positions:5
Mount Orientation:Horizontal
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP2307726-5

Detailed Description

Achieve efficient power connectivity with this 2A board-to-board header, designed for seamless integration in your electronic projects. Featuring a horizontal mount orientation and surface mount termination method, this connector offers easy installation onto PCBs. With a pitch of 2mm (.079in) and 5 positions, it ensures reliable contact for your circuits. The shrouded header design enhances performance, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in various applications, this connector guarantees high-quality and dependable connectivity for your devices.