| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2307727-4 |
| Series: | AMPMODU 2 mm |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Contact Amperage: | 2 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| GPL: | 438 |
| Profile: | Standard |
| Number of Loaded Positions: | 4 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .083 in, 2.1 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3623 |
| Contact Layout: | Inline |
| Connector Length: | .315 in, 8 mm |
| Connector System: | Board to Board |
| Post Size: | .20 x .40 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 650 V AC |
| Board to Board Configuration: | Right Angle |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .287 in, 7.3 mm |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Connector and Housing Type: | Receptacle |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2307727-4 |
| SKU: | AMP2307727-4 |
2307727-4
| Heilind Number: | AMP2307727-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2307727-4 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU 2 mm series, a high-quality PCB connector designed for board-to-board applications. Featuring a single row with four positions, this connector offers reliable signal transmission in industrial environments. With a surface mount termination method and black LCP housing, it meets UL 94V-0 flammability standards for enhanced safety. The contact sockets, made of phosphor bronze with gold plating, ensure optimal conductivity. Operating at temperatures ranging from -40 to 257°F, it's suitable for a wide range of applications. With a compact design and pick-and-place assembly feature, it's easy to integrate into your PCB layout. RoHS compliant and lead-free solder capable, it's environmentally friendly and efficient. Perfect for mezzanine and board stacking setups, this connector is the ideal choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2355182-4 | ![]() | |
| TE Connectivity 2355184-4 | ![]() | |
| TE Connectivity 2355186-4 | ![]() | |
| TE Connectivity 2842104-4 | ![]() |


