2307729-4

Heilind Number:AMP2307729-4
Manufacturer:TE Connectivity
Manufacturer Number:2307729-4
ECAD Model:
3D Model

Description:

4P,2MM,B-B,REC,DRHZ,SMD,0.1AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2307729-4
Amperage:2 A
Number of Rows:2
Termination Method:Surface Mount
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Number of Positions:4
Mount Orientation:Horizontal
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP2307729-4

Detailed Description

Power up your PCB connections with this high-performance board-to-board connector. Featuring a horizontal mount orientation and shrouded header type, it ensures secure and efficient connectivity. With a low 2A amperage and dual-row design, it offers enhanced power distribution capabilities. The surface mount termination method, along with a 2mm pitch and .079-inch row spacing, guarantees easy installation and compatibility with various PCB layouts. RoHS compliant and boasting four positions, it meets industry standards for environmental responsibility and versatility. Ideal for mezzanine and board stacking applications, this connector is a must-have for any electronics project. Elevate your connectivity solutions with this reliable and durable component.