| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS22-2PY |
| Amperage: | 2 A |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Number of Positions: | 5 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP2307812-5 |
MS3456LS22-2PY
| Heilind Number: | AMP2307812-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS22-2PY |
| ECAD Model: |
Specifications
Detailed Description
Ensure reliable power connections with this high-quality 2A surface mount socket. With five positions and a vertical mount orientation, it's perfect for board-to-board applications. The shrouded header design adds durability, while the 2mm pitch allows for easy installation. RoHS compliant, this connector is a sustainable choice for your PCB needs. Trust in its performance for seamless connectivity in your electronic projects.

