| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2308107-1 |
| Series: | DDR4 DIMM |
| Amperage: | .75 A |
| Connector Type: | DIMM |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 288 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C |
| Body Orientation: | Straight |
| Pitch: | .033 in, .85 mm |
| Voltage: | 1.2 V |
| Socket Type: | Memory Card |
| Keying: | Standard |
| Card Orientation: | Vertical |
| Key Type: | Offset Right |
| Latch Material: | High Temperature Thermoplastic |
| Contact Amperage: | .75 A |
| Number of Positions: | 288 |
| Housing Color: | Black |
| GPL: | 053 |
| Profile: | Standard |
| Packaging: | Soft Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Stainless Steel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E449 |
| Connector System: | Board-to-Bus Bar |
| Connector Product Type: | Socket |
| ECCN: | EAR99 |
| Ejector Type: | Standard |
| Card Insertion Style: | Direct Insert |
| PCB Mounting Style: | Through Hole |
| Ejector Location: | Both Ends |
| Ejector Material: | High Temperature Thermoplastic |
| Ejector Color: | Black |
| Latch Color: | Black |
| Center Key: | Offset Right |
| Center Post: | Without |
| DRAM Type: | DDR4 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2308107-1 |
| SKU: | AMP2308107-1 |
2308107-1
Specifications
Detailed Description
Elevate your system's performance with our DDR4 DIMM 288 PIN TH TYPE memory module. Designed for seamless integration, this high-speed DIMM features UL 94V-0 standards compliance and a robust construction of High Temperature Thermoplastic for reliable operation. With 288 copper alloy contacts and a voltage rating of 1.2V, it ensures efficient power delivery and signal transmission. Operating at temperatures ranging from -55 to 105°C, this module is suitable for diverse environments. The gold-plated contact mating area and nickel underplating guarantee excellent conductivity and longevity. Ideal for memory card applications, this DDR4 DIMM is RoHS compliant and lead-free solder capable, meeting stringent environmental standards. Upgrade your system's memory performance with this cutting-edge component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2822979-3 | ![]() |


