| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2309390-2 |
| Housing Material: | Thermoplastic |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | High Conductivity Copper Alloy |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Contact Amperage: | 75 A |
| Number of Positions: | 46 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | K25 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Termination Plating Thickness: | 5 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X940 |
| Number of Power Positions: | 10 |
| Number of Signal Positions: | 36 |
| Connector System: | Board to Board |
| Stackable: | No |
| Connector Product Type: | Receptacle Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Header Type: | Header Only |
| Guide Hardware: | Without |
| Connector and Housing Type: | Receptacle |
| Power Contact Voltage Rating: | 300 V DC |
| Part Aliases: | 2309390-2 |
| SKU: | AMP2309390-2 |
2309390-2
Specifications
Detailed Description
Enhance your power and signal connectivity with our VERT RECPT, MULTI-BEAM XLE, VITA 62. Designed for aerospace, defense, and marine applications, this high-performance receptacle assembly features 46 contact positions, including 10 power and 36 signal positions, ensuring efficient transmission. Crafted with a durable thermoplastic housing in sleek black, it guarantees reliability even in harsh environments, with an operating temperature range of -40 to 125°C (-40 to 257°F). The through-hole press-fit termination method, along with high-conductivity copper alloy contacts plated with gold over nickel, facilitates secure and low-resistance connections. Meeting RoHS compliance and lead-free solder processes, it also prioritizes environmental sustainability. Perfect for board-to-board configurations, this receptacle assembly is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2314580-1 | ![]() |


