2309408-2

Heilind Number:AMP2309408-2
Manufacturer:TE Connectivity
Manufacturer Number:2309408-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

DDR4 SODIMM 260P 4.0H RVS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2309408-2
Series:DDR4 DIMM
Housing Material:High Temperature Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.0197 in, 5 mm
Voltage:1.2 V
Socket Type:Memory Card
Row Spacing:.322 in, 8.2 mm
Keying:Reverse
Package Quantity:900
Latch Material:High Temperature Thermoplastic
Contact Amperage:.5 A
Number of Positions:260
Housing Color:Black
GPL:053
Profile:Low
Packaging:Tape & Reel
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.127 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold Flash
PCB Retention Type:Solder Peg
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L540
Connector System:Cable-to-Board
ECCN:EAR99
Stack Height:.157 in, 4 mm
Ejector Type:Locking
PCB Mounting Style:Surface Mount
Ejector Location:Both Ends
Center Key:Offset Right
Center Post:Without
DRAM Type:Small Outline (SO)
Insertion Style:Cam-In
Socket Style:SO DIMM
Module Orientation:Right Angle
Retention Post Location:Both Ends
Material Flammability Standard:UL 94V-0
Part Aliases:2309408-2
SKU:AMP2309408-2

Detailed Description

Enhance your system's memory capabilities with this DDR4 SODIMM 260P 4.0H RVS module. Designed for seamless board mount installation, it features a compact 2-row layout with a pitch of .5mm and operates at a low voltage of 1.2V. With 260 positions and gold-plated contacts, this memory card socket ensures reliable power delivery and data transmission. Its UL 94V-0 compliant black housing, made of high-temperature thermoplastic, guarantees durability even in harsh environments. Suitable for surface mount PCB mounting, this connector is RoHS compliant and lead-free solder capable, offering a high level of environmental friendliness. Whether for personal or professional use, this DDR4 SODIMM module is a dependable solution for your memory expansion needs.