| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2309409-1 |
| Series: | DDR4 DIMM |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .0197 in, .129 in, 3.3 mm, 5 mm |
| Voltage: | 1.2 V |
| Socket Type: | Memory Card |
| Row Spacing: | .322 in, 8.2 mm |
| Keying: | Standard |
| Key Type: | Offset Left |
| Latch Material: | High Temperature Thermoplastic |
| Contact Amperage: | .5 A |
| Number of Positions: | 260 |
| Housing Color: | Black |
| Profile: | Low |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold Flash |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Stack Height: | .205 in, 5.2 mm |
| Ejector Type: | Locking |
| PCB Mounting Style: | Surface Mount |
| Ejector Location: | Both Ends |
| Center Key: | Offset Left |
| Center Post: | Without |
| DRAM Type: | Small Outline (SO) |
| Insertion Style: | Cam-In |
| Socket Style: | SO DIMM |
| Module Orientation: | Right Angle |
| Retention Post Location: | Both Ends |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2309409-1 |
| SKU: | AMP2309409-1 |
2309409-1
| Heilind Number: | AMP2309409-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2309409-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your system's memory performance with our DDR4 SODIMM 260P 5.2H STD. This high-speed memory module, featuring a low profile design and gold flash plating, ensures reliable connectivity and efficient data transfer. With a voltage rating of 1.2V and operating temperature range from -55°C to 85°C, it offers durability and stability even in harsh environments. Designed for board mount assembly, this black housing component is RoHS compliant, making it an environmentally friendly choice for your electronic devices. Ideal for power circuit applications, it's the perfect solution for boosting your system's memory capabilities.

