2309409-5

Heilind Number:AMP2309409-5
Manufacturer:TE Connectivity
Manufacturer Number:2309409-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

DDR4 SODIMM 260P 5.2H STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2309409-5
Series:DDR4 DIMM
Housing Material:High Temperature Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.0197 in, 5 mm
Voltage:1.2 V
Socket Type:Memory Card
Row Spacing:.322 in, 8.2 mm
Keying:Standard
Package Quantity:800
Key Type:Offset Left
Latch Material:High Temperature Thermoplastic
Contact Amperage:.5 A
Number of Positions:260
Housing Color:Black
GPL:053
Profile:Low
Packaging:Tape & Reel
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Gold Flash
PCB Retention Type:Solder Peg
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L540
Connector System:Cable-to-Board
Stack Height:.205 in, 5.2 mm
Ejector Type:Locking
PCB Mounting Style:Surface Mount
Ejector Location:Both Ends
Center Key:Offset Left
Center Post:Without
DRAM Type:Small Outline (SO)
Insertion Style:Cam-In
Socket Style:SO DIMM
Module Orientation:Right Angle
Retention Post Location:Both Ends
Material Flammability Standard:UL 94V-0
Part Aliases:2309409-5
SKU:AMP2309409-5

Detailed Description

Enhance your memory module setup with this cutting-edge DDR4 SODIMM, perfect for seamless integration into your system. Featuring a high-temperature thermoplastic housing in sleek black, this module boasts a low profile and reliable performance. With 260 positions and a .5mm pitch, it ensures secure board mount connectivity. Operating at a voltage of 1.2V and meeting UL 94V-0 flammability standards, it guarantees safety and efficiency. Gold flash plating on the contact mating area and PCB terminations ensures optimal conductivity, while its reflow solder capability makes installation a breeze. With RoHS compliance and a tape & reel packaging option, this DDR4 SODIMM is a must-have for your memory socket needs.