| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2309410-2 |
| Series: | DDR4 DIMM |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .0197 in, 5 mm |
| Voltage: | 1.2 V |
| Socket Type: | Memory Card |
| Row Spacing: | .322 in, 8.2 mm |
| Keying: | Reverse |
| Package Quantity: | 800 |
| Latch Material: | High Temperature Thermoplastic |
| Contact Amperage: | .5 A |
| Number of Positions: | 200, 260 |
| Housing Color: | Black |
| GPL: | 053 |
| Profile: | Low |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .127 µm, 5 µin |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L540 |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Stack Height: | .205 in, 5.2 mm |
| Ejector Type: | Locking |
| PCB Mounting Style: | Surface Mount |
| Ejector Location: | Both Ends |
| Center Key: | Offset Right |
| Center Post: | Without |
| DRAM Type: | Small Outline (SO) |
| Insertion Style: | Cam-In |
| Socket Style: | SO DIMM |
| Module Orientation: | Right Angle |
| Retention Post Location: | Both Ends |
| Retention Post Material: | Copper Alloy |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2309410-2 |
| SKU: | AMP2309410-2 |
2309410-2
| Heilind Number: | AMP2309410-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2309410-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your system's memory performance with our DDR4 SODIMM 260P 5.2H RVS, a cutting-edge memory module designed for seamless integration. This high-quality component features a low-profile, board-mount design with a reverse keying feature for easy installation. Built to last, it boasts a housing made of high-temperature thermoplastic and copper alloy contacts for optimal conductivity. With a voltage rating of 1.2V and gold-plated contact mating areas, it ensures efficient power transmission. Operating in a wide temperature range and compliant with RoHS standards, it guarantees reliability in various environments. Perfect for a range of applications, from power circuits to data devices, this memory socket connector is a versatile and essential component for any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2309414-3 | ![]() |


