2309411-5

Heilind Number:AMP2309411-5
Manufacturer:TE Connectivity
Manufacturer Number:2309411-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

DDR4 SODIMM 260P 8.0H STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2309411-5
Series:DDR4 DIMM
Housing Material:High Temperature Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.0197 in, 5 mm
Voltage:1.2 V
Socket Type:Memory Card
Row Spacing:.322 in, 8.2 mm
Keying:Standard
Package Quantity:500
Key Type:Offset Left
Latch Material:High Temperature Thermoplastic
Contact Amperage:.5 A
Number of Positions:260
Housing Color:Black
GPL:053
Profile:High
Packaging:Tape & Reel
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Retention Type:Solder Peg
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L540
Connector System:Cable-to-Board
ECCN:EAR99
Stack Height:.315 in, 8 mm
Ejector Type:Locking
PCB Mounting Style:Surface Mount
Ejector Location:Both Ends
Center Key:Offset Left
Center Post:Without
DRAM Type:Small Outline (SO)
Insertion Style:Cam-In
Socket Style:SO DIMM
Module Orientation:Right Angle
Retention Post Location:Both Ends
Retention Post Material:Stainless Steel
Material Flammability Standard:UL 94V-0
Part Aliases:2309411-5
SKU:AMP2309411-5

Detailed Description

Enhance your memory module connectivity with our cutting-edge DDR4 SODIMM 260P 8.0H STD. Crafted from high-temperature thermoplastic for durability, this double-row, board-mount socket features copper alloy contacts and a pitch of 0.5mm. Operating at a low voltage of 1.2V, it's designed for optimal performance in various electronic devices. With a housing color of sleek black and UL 94V-0 flammability standard compliance, it offers both style and safety. Suitable for power circuit applications, this socket has a gold-plated contact mating area and is RoHS compliant, ensuring environmental responsibility. Perfect for high-speed data transfers, it's tape & reel packaged for convenience and meets stringent quality standards for reliability. Elevate your connectivity solutions with this advanced memory socket.