2309567-1

Heilind Number:AMP2309567-1
Manufacturer:TE Connectivity
Manufacturer Number:2309567-1
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

12G SAS REC RIGHT ANGLE CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2309567-1
Amperage:1.5 A
Number of Rows:2
Number of Positions:68
Mount Orientation:Right Angle
Connector Product Type:SAS
PCB Mounting Style:Surface Mount
SKU:AMP2309567-1

Detailed Description

Enhance your high-speed data transmission capabilities with this SAS connector. Designed for surface mounting on PCBs, it features a right-angle mount orientation for seamless integration. With 68 positions spread across two rows, it offers ample connectivity for your applications. Operating at an amperage of 1.5 A, this connector ensures reliable power delivery. Its RoHS compliance underscores our commitment to environmental responsibility. Perfect for demanding IO applications, it's a vital component for SATA and Mini-SAS setups. Upgrade your connectivity with this top-of-the-line connector.