| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2309644-3 |
| Series: | Nano MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | .102 in, 2.6 mm |
| Body Material: | PBT GF |
| Number of Positions: | 30 |
| GPL: | N54 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M120 |
| Connector System: | Wire-to-Device, Wire to Wire |
| Cable Exit Angle: | 180° |
| Mating Tab Width: | .02 in, .5 mm |
| Body Color: | Gray |
| Serviceable: | Yes |
| Connector Code : | C |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2309644-3 |
| SKU: | AMP2309644-3 |
2309644-3
| Heilind Number: | AMP2309644-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2309644-3 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Nano MQS Series, a versatile housing designed for female terminals in automotive applications. With three rows and a pitch of 2mm (.079 in), it offers precise connectivity for signal circuits. The PBT GF body material ensures durability, even in harsh operating conditions ranging from -40 to 125°C (-40 to 257°F). Featuring 30 positions and a gray body color, this connector is essential for wire-to-wire or wire-to-device setups. Its primary locking feature and terminal position assurance guarantee secure connections, while its serviceable design allows for easy maintenance. RoHS compliant, it meets the highest standards for environmental responsibility in automotive connector accessories.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2272196-2 | ![]() | |
| TE Connectivity MS3456LS20-7PX | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2023 | P-23-024353w - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30 | Download | |||


