| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2313225-1 |
| Series: | NanoRF |
| Mount Type: | Board Mount |
| Mount Angle: | Right Angle |
| Impedance: | 50 Ω |
| Body Material: | Stainless Steel |
| Contact Amperage: | 1 A |
| Number of Positions: | 12 |
| GPL: | E25 |
| Operating Temperature Range: | -65 - 120 °C, -85 - 248 °F |
| Circuit Application: | Signal |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | X941 |
| Number of Coaxial Contacts: | 12 |
| Body Finish: | Passivated |
| Center Contact Material: | Beryllium Copper |
| Connector System: | Cable-to-Cable |
| Contact Spacing: | .11 in, 2.79 mm |
| ECCN: | EAR99 |
| Mounting Style: | Screw |
| Part Aliases: | 2313225-1 |
| SKU: | AMP2313225-1 |
2313225-1
| Heilind Number: | AMP2313225-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2313225-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connectivity with the NanoRF 12-position Right Angle Coaxial Connector. Designed for board mount installation, this connector features a durable stainless steel body and beryllium copper center contact material, ensuring reliable performance in harsh environments. With an impedance of 50 Ω and contact spacing of 2.79 mm, it is ideal for aerospace, defense, and marine applications. Operating seamlessly in temperatures ranging from -65 to 120°C, this connector is RoHS compliant, making it a sustainable choice for your projects. Suitable for cable-to-cable connections, it facilitates efficient signal transmission with a maximum contact amperage of 1 A. Trust in the NanoRF series for high-quality RF coaxial connectivity.

