2313228-1

Heilind Number:AMP2313228-1
Manufacturer:TE Connectivity
Manufacturer Number:2313228-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NanoRF BACKPLANE MODULE, 12 PSN, SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2313228-1
Series:NanoRF
Mount Type:Panel
Mount Angle:Vertical
Impedance:50 Ω
Body Material:Stainless Steel
Contact Amperage:1 A
Number of Positions:12
GPL:E25
Operating Temperature Range:-65 - 120 °C, -85 - 248 °F
Circuit Application:Signal
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:X941
Number of Coaxial Contacts:12
Body Finish:Passivated
Center Contact Material:Beryllium Copper
Connector System:Cable-to-Cable
Contact Spacing:.11 in, 2.79 mm
ECCN:EAR99
Mounting Style:Screw
Part Aliases:2313228-1
SKU:AMP2313228-1

Detailed Description

Introducing our NanoRF BACKPLANE MODULE with 12 PSN, part of the SS series. This panel-mountable connector, featuring a vertical orientation and 50 Ω impedance, is designed for signal applications in demanding environments. Constructed with high-quality stainless steel and beryllium copper contacts, it ensures reliable performance even in extreme temperatures ranging from -65 to 120 °C (-85 to 248 °F). With 12 coaxial contacts and a contact spacing of 2.79 mm, it offers seamless connectivity for aerospace, defense, and marine applications. RoHS compliant and suitable for cable-to-cable installations, this connector is the ideal choice for robust and efficient RF coaxial connections.