2313228-2

Heilind Number:AMP2313228-2
Manufacturer:TE Connectivity
Manufacturer Number:2313228-2
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

NanoRF BACKPLANE MODULE, 12 PSN, AL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2313228-2
Series:NanoRF
Mount Type:Panel
Mount Angle:Vertical
Impedance:50 Ω
Body Material:Aluminum Alloy
Contact Amperage:1 A
Number of Positions:12
GPL:E25
Operating Temperature Range:-65 - 120 °C, -85 - 248 °F
Circuit Application:Signal
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:X941
Number of Coaxial Contacts:12
Body Finish:Trivalent Chromate
Center Contact Material:Beryllium Copper
Connector System:Cable-to-Cable
Contact Spacing:.11 in, 2.79 mm
ECCN:EAR99
Mounting Style:Screw
Part Aliases:2313228-2
SKU:AMP2313228-2

Detailed Description

Enhance your signal connectivity with our NanoRF BACKPLANE MODULE, featuring 12 high-performance PSN connections. Designed for vertical panel mount installation, this module is crafted from durable aluminum alloy for reliable performance in aerospace, defense, and marine applications. With an impedance of 50 Ω and operating temperature range of -65 to 120 °C (-85 to 248 °F), it ensures optimal signal integrity even in harsh environments. Each contact can handle up to 1 A of current, making it ideal for demanding circuit applications. The body finish is trivalent chromate, and the center contact is made of beryllium copper for enhanced conductivity. Whether you need to connect wires or cables, this module, with its screw mounting style and RoHS compliance, offers a secure and environmentally friendly solution. Upgrade your RF coaxial connections with confidence.