2313376-1

Heilind Number:AMP2313376-1
Manufacturer:TE Connectivity
Manufacturer Number:2313376-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NanoRF, BP, 12 POS, 67.3 D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2313376-1
Series:NanoRF
Mount Type:Panel
Mount Angle:Vertical
Impedance:50 Ω
Body Material:Stainless Steel
Contact Amperage:1 A
Number of Positions:12
GPL:E25
Operating Temperature Range:-65 - 120 °C, -85 - 248 °F
Circuit Application:Signal
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:K788
Number of Coaxial Contacts:12
Body Finish:Passivated
Center Contact Material:Beryllium Copper
Connector System:Cable-to-Cable
Contact Spacing:.11 in, 2.79 mm
ECCN:EAR99
Mounting Style:Screw
Part Aliases:2313376-1
SKU:AMP2313376-1

Detailed Description

Enhance your aerospace, defense, and marine applications with the NanoRF BP 12 POS connector. Crafted with durable stainless steel, this panel-mountable connector ensures reliable signal transmission in harsh environments. With an impedance of 50 Ω and a contact amperage of 1 A, it guarantees optimal performance. Operating seamlessly in temperatures ranging from -65 to 120 °C (-85 to 248 °F), this connector is a versatile solution for your connectivity needs. Featuring beryllium copper center contacts and a passivated body finish, it offers both conductivity and corrosion resistance. Its cable-to-cable connector system, along with a screw mounting style, facilitates easy installation. Ensure compliance with industry standards, this connector is not only high-performing but also environmentally friendly. Elevate your RF coaxial connectivity with this essential component.