| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2314581-1 |
| Housing Material: | Thermoplastic |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | High Conductivity Copper Alloy |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Contact Amperage: | 75 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | K25 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Termination Plating Thickness: | 5 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X940 |
| Number of Power Positions: | 7 |
| Connector System: | Board to Board |
| Stackable: | No |
| Connector Product Type: | Receptacle Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Header Type: | Header Only |
| Guide Hardware: | With |
| Connector and Housing Type: | Receptacle |
| Power Contact Voltage Rating: | 300 V DC |
| Part Aliases: | 2314581-1 |
| SKU: | AMP2314581-1 |
2314581-1
Specifications
Detailed Description
Experience high-performance connectivity with our VERT RECPT, MULTI-BEAM XLE. Designed for VITA 62 standards, this receptacle features a durable thermoplastic housing and high-conductivity copper alloy contacts for optimal power transmission. With a voltage rating of 100V AC and a contact amperage of 75A, it ensures reliable operation in demanding environments. The 7-position configuration, with gold over nickel plating, guarantees efficient signal transmission. Operating in a wide temperature range of -40 to 125°C (-40 to 257°F), this aerospace-grade connector is ideal for mission-critical applications. Fully RoHS compliant, it offers peace of mind for environmental regulations. Perfect for board-to-board connections in aerospace, defense, and marine industries, this receptacle assembly sets a new standard for performance and reliability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2314579-1 | ![]() |


