| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2314812-4 |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 4 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP2314812-4 |
2314812-4
| Heilind Number: | AMP2314812-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2314812-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connectivity with this 2A Shrouded Header, featuring a vertical mount orientation for seamless integration. With two rows and four positions, it offers efficient power and signal transmission. The through-hole solder termination method ensures secure and reliable connections, while the 2mm pitch and .079-inch row spacing make it compatible with standard PCB layouts. Designed for mezzanine and board stacking applications, this RoHS-compliant connector guarantees high performance and durability in demanding environments. Elevate your electronic projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2842126-2 | ![]() | |
| TE Connectivity 2842138-2 | ![]() | |
| TE Connectivity 2842142-2 | ![]() | |
| TE Connectivity 2842162-2 | ![]() |


