| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2314826-4 |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 4 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP2314826-4 |
2314826-4
| Heilind Number: | AMP2314826-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2314826-4 |
| ECAD Model: |
Specifications
Detailed Description
Power up your electronic connections with this 2A vertical board-to-board header. Designed for efficient through-hole soldering, it features two rows of four positions each, ensuring secure and reliable contact. With a 2mm pitch and .079-inch row spacing, it's perfect for compact PCB layouts. The shrouded socket design offers added protection, while RoHS compliance guarantees its environmental responsibility. Ideal for mezzanine and board stacking applications, this high-quality connector is a must-have for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2842128-2 | ![]() | |
| TE Connectivity 2842140-2 | ![]() | |
| TE Connectivity 2842144-2 | ![]() | |
| TE Connectivity 2842164-2 | ![]() |


