| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS24-12PX |
| Amperage: | 2 A |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Number of Positions: | 2 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP2314868-2 |
MS3456LS24-12PX
| Heilind Number: | AMP2314868-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS24-12PX |
| ECAD Model: |
Specifications
Detailed Description
This 2A vertical board-to-board header features through-hole solder termination and a shrouded socket contact type, making it ideal for secure and reliable connections in electronic assemblies. With a 2mm pitch, it allows for efficient signal transmission on a single row of 2 positions. Designed for mezzanine and board stacking applications, this RoHS-compliant connector ensures environmental safety and compliance. Suitable for a variety of PCB designs, it offers a versatile solution for interconnecting components. Stay connected with confidence using this high-quality header.

