| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2314868-3 |
| Amperage: | 2 A |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Number of Positions: | 3 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP2314868-3 |
2314868-3
| Heilind Number: | AMP2314868-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2314868-3 |
| ECAD Model: |
Specifications
Detailed Description
Power up your electronic connections with our 3-position board-to-board header. Designed for vertical mounting, this through-hole solder connector features a shrouded socket contact type, ensuring secure and reliable performance. With a pitch of 2mm (.079 in) and a current rating of 2A, it's perfect for various PCB applications. Rest easy knowing that this component is RoHS compliant, meeting international standards for environmental responsibility. Explore our range of connectors for seamless integration in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2355045-3 | ![]() | |
| TE Connectivity 2355172-3 | ![]() | |
| TE Connectivity 2842102-3 | ![]() | |
| TE Connectivity 2842110-3 | ![]() | |
| TE Connectivity 2842122-3 | ![]() |


