MS3456LS24-12PZ

Heilind Number:AMP2314868-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS24-12PZ
ECAD Model:
3D Model

Description:

4P,2MM,BB,REC,SRVT,2.0,0.1AU,TB,W/CP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS24-12PZ
Amperage:2 A
Number of Rows:1
Termination Method:Through Hole - Solder
Pitch:.079 in, 2 mm
Contact Type:Socket
Number of Positions:4
Mount Orientation:Vertical
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP2314868-4

Detailed Description

Power up your connections with our 2 A amperage, Through Hole - Solder termination method board-to-board header. Featuring 4 positions with a 2 mm pitch, this shrouded socket connector ensures secure and reliable vertical mounting. Crafted for efficiency and compliance, it's perfect for your PCB stacking needs. Rest assured, it's also RoHS compliant, making it a sustainable choice for your projects. Elevate your connectivity game with this essential component.