| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS24-12SY |
| Amperage: | 2 A |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Number of Positions: | 5 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP2314869-5 |
MS3456LS24-12SY
| Heilind Number: | AMP2314869-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS24-12SY |
| ECAD Model: |
Specifications
Detailed Description
This vertical board-to-board connector features a shrouded header design, ideal for secure and reliable connections in electronic assemblies. With a pitch of 2mm (.079 in), it offers smooth insertion and removal, while its through-hole solder termination method ensures robust attachment to PCBs. Boasting 5 positions and a current rating of 2A, it is suitable for a variety of applications. Compliant with RoHS regulations, this connector is a sustainable choice for your connectivity needs.


