| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2314870-2 |
| Amperage: | 2 A |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Number of Positions: | 2 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP2314870-2 |
2314870-2
| Heilind Number: | AMP2314870-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2314870-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and power up your PCBs with this high-quality 2A amperage socket connector. Featuring a vertical mount orientation and through-hole solder termination method, it ensures secure and reliable connections. With a pitch of 2mm (.079 inches) and shrouded header type, it offers precise and protected integration for your board-to-board applications. Designed for simplicity and efficiency, it's perfect for mezzanine and board stacking setups. Rest assured, this connector is fully RoHS compliant, meeting strict environmental standards. Upgrade your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2355182-2 | ![]() | |
| TE Connectivity 2355186-2 | ![]() | |
| TE Connectivity 2842104-2 | ![]() | |
| TE Connectivity 2842112-2 | ![]() | |
| TE Connectivity 2842124-2 | ![]() |


