2314875-5

Heilind Number:AMP2314875-5
Manufacturer:TE Connectivity
Manufacturer Number:2314875-5
ECAD Model:
3D Model

Description:

5P,2MM,BB,REC,SRVT,2.7,SN,TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2314875-5
Amperage:2 A
Number of Rows:1
Termination Method:Through Hole - Solder
Pitch:.079 in, 2 mm
Contact Type:Socket
Number of Positions:5
Mount Orientation:Vertical
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP2314875-5

Detailed Description

Power up your connections with this high-performance amperage socket, designed for seamless integration on your PCB. Boasting a vertical mount orientation and through-hole solder termination method, this connector ensures secure and reliable connectivity. With five positions and a shrouded header type, it offers versatility for various board-to-board applications. Featuring a pitch of 2mm (.079 in), it guarantees precise alignment. Rest assured of its quality and environmental compliance, as it is RoHS certified. Elevate your electronic assemblies with this essential component.