2314876-5

Heilind Number:AMP2314876-5
Manufacturer:TE Connectivity
Manufacturer Number:2314876-5
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5P,2MM,B-B,REC,SRVT,2.7,0.1AU,TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2314876-5
Series:AMPMODU 2 mm
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:125 V AC
Contact Type:Socket
Contact Amperage:2 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Vertical
GPL:438
Profile:Standard
Number of Loaded Positions:5
Packaging:Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.1 µm, 3.94 µin
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.18 in, 4.5 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3622
Contact Layout:Inline
Connector Length:10 mm, .394 in
Connector System:Board to Board
Post Size:.20 x .40 mm
ECCN:EAR99
Dielectric Withstanding Voltage:650 V AC
Board to Board Configuration:Vertical
Contact Mating Area Plating Finish:Matte
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:2 mm, .79 in
PCB Mount Alignment:Without
Termination Post Tail Length:.106 in, 2.7 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:118.11 - 196.85 µin, 3 - 5 µm
Connector and Housing Type:Receptacle
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:2314876-5
SKU:AMP2314876-5

Detailed Description

Enhance your PCB connections with our AMPMODU 2 mm connector. Designed for reliability and durability, this single-row socket features a housing made of LCP (Liquid Crystal Polymer) in sleek black, meeting UL 94V-0 flammability standards. Its phosphor bronze contacts, plated with Select Gold Flash, ensure optimal signal transmission, while the through-hole solder termination method guarantees secure attachment to the board. With a pitch of 2 mm and a voltage rating of 125 V AC, this connector is suitable for signal applications, with a contact amperage of 2 A. Its compact design, with a height of just 4.5 mm, allows for efficient PCB mounting, while the high-temperature rating of -40 to 257 °F ensures performance in demanding environments. RoHS compliant and suitable for lead-free solder processes, this connector is a versatile solution for your connectivity needs. Perfect for industrial applications, it offers reliability and performance in a compact package.