| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2314877-5 |
| Amperage: | 2 A |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Number of Positions: | 5 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP2314877-5 |
2314877-5
| Heilind Number: | AMP2314877-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2314877-5 |
| ECAD Model: |
Specifications
Detailed Description
Power up your electronic connections with this high-performance board-to-board connector. Designed for seamless integration, this socket features through-hole solder termination and a vertical mount orientation for easy installation. With a pitch of 2 mm (.079 in) and a shrouded header type, it ensures secure and reliable connectivity in any application. RoHS compliant and boasting 5 positions, it's the perfect choice for your PCB connector needs. Upgrade your setup with this essential component and experience enhanced performance like never before.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2355177-5 | ![]() | |
| TE Connectivity 2842115-5 | ![]() |


