| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2314878-7 |
| Amperage: | 2 A |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Number of Positions: | 7 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP2314878-7 |
2314878-7
| Heilind Number: | AMP2314878-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2314878-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connectivity with our 2A vertical socket, featuring seven positions for seamless integration. Designed for through-hole soldering with a 2mm pitch, this shrouded header ensures secure and reliable contact in your PCB assembly. Compliant with RoHS standards, it guarantees environmental responsibility. Explore our range of connectors for optimal mezzanine and board stacking solutions. Elevate your connectivity with ease and efficiency.

