| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2314916-6 |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 6 |
| Mount Orientation: | Horizontal |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP2314916-6 |
2314916-6
| Heilind Number: | AMP2314916-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2314916-6 |
| ECAD Model: |
Specifications
Detailed Description
This 2A amperage board-to-board connector features a shrouded, through-hole socket design with 6 positions arranged in 2 rows, offering reliable connectivity for your PCB applications. With a pitch of 2mm (.079 in) and row spacing of .079 in, it ensures easy installation and secure soldering. The horizontal mount orientation makes it suitable for mezzanine and board stacking setups. Fully compliant with RoHS regulations, this connector guarantees environmentally friendly performance. Perfect for various electronic projects, it's a dependable choice for maintaining seamless connections on your circuit boards.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2842126-3 | ![]() | |
| TE Connectivity 2842138-3 | ![]() | |
| TE Connectivity 2842142-3 | ![]() |


