| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS24-21PZ |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 8 |
| Mount Orientation: | Horizontal |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP2314918-8 |
MS3456LS24-21PZ
| Heilind Number: | AMP2314918-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS24-21PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connectivity with our 2A amperage-optimized horizontal socket connectors. Featuring two rows of eight positions each, these through-hole solder headers boast a 2mm pitch for secure and efficient mating. Their shrouded design ensures added protection, while their RoHS compliance underscores our commitment to environmental responsibility. Ideal for mezzanine and board stacking applications, these connectors offer seamless integration and reliable performance in various electronic setups. Elevate your PCB connectivity with this essential component.

