| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS24-21SW |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 4 |
| Mount Orientation: | Horizontal |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP2314926-4 |
MS3456LS24-21SW
| Heilind Number: | AMP2314926-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS24-21SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connections with this 2A amperage, through-hole solder socket. Featuring two rows with a pitch of 2mm (.079 in) and a total of four positions, it ensures secure and reliable contact. The shrouded, horizontal mount orientation offers added stability for your PCB assemblies. RoHS compliant, it guarantees environmental responsibility without compromising performance. Ideal for mezzanine and board stacking applications, this connector is a crucial component for your electronic projects.


