| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS24-22PY |
| Amperage: | 2 A |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Number of Positions: | 8 |
| Mount Orientation: | Horizontal |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP2314928-8 |
MS3456LS24-22PY
| Heilind Number: | AMP2314928-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS24-22PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connectivity with this 2 A power socket, featuring a single row of 8 through-hole solder positions. Designed for horizontal mounting with a 2 mm pitch, this shrouded header ensures secure and reliable connections. Perfect for PCB applications, this RoHS-compliant component is essential for your electronic projects.


