2314930-5

Heilind Number:AMP2314930-5
Manufacturer:TE Connectivity
Manufacturer Number:2314930-5
ECAD Model:
3D Model

Description:

5P,2MM,B-B,REC,SRHZ,2.1,0.76AU,TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2314930-5
Amperage:2 A
Number of Rows:1
Termination Method:Through Hole - Solder
Pitch:.079 in, 2 mm
Contact Type:Socket
Number of Positions:5
Mount Orientation:Horizontal
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP2314930-5

Detailed Description

Power up your connections with this high-performance 2A amperage board-to-board socket. Featuring a horizontal mount orientation and through-hole solder termination, it's designed for seamless integration on your PCB. With five positions and a 2mm pitch, it offers reliable connectivity for your electronic projects. The shrouded header type ensures added protection, while its RoHS compliance guarantees eco-friendly manufacturing. Ideal for mezzanine and board stacking applications, this connector is a must-have for any tech enthusiast or professional. Stay powered up and connected with this essential component in your toolkit.