| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2314938-2 |
| Series: | AMPMODU 2 mm |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Contact Amperage: | 2 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| GPL: | 438 |
| Profile: | Standard |
| Number of Loaded Positions: | 2 |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .094 in, 2.4 mm |
| Connector Height: | .083 in, 2.1 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3623 |
| Contact Layout: | Inline |
| Connector Length: | .158 in, 4 mm |
| Connector System: | Board to Board |
| Post Size: | .20 x .40 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 650 V AC |
| Board to Board Configuration: | Right Angle |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .185 in, 4.7 mm |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .11 in, 2.8 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Connector and Housing Type: | Receptacle |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2314938-2 |
| SKU: | AMP2314938-2 |
2314938-2
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU 2 mm series housing, crafted from durable LCP (Liquid Crystal Polymer) for reliable performance. This single-row socket, designed for board mount installation with through-hole solder termination, features phosphor bronze contacts and a pitch of 2 mm (.079 in). Operating at 125 V AC and 2 A, it's ideal for signal circuit applications. With UL 94V-0 flammability certification and a wide temperature range from -40 to 257 °F, it ensures safety and functionality in diverse environments. The connector, boasting a sleek black housing, aligns easily in a horizontal mount orientation. Its compact design, measuring just 4 mm in length and .185 in in width, suits space-constrained setups. RoHS-compliant and suitable for lead-free solder processes, this high-temperature-rated component offers peace of mind for industrial applications. Enjoy easy assembly with pick-and-place cover features and secure PCB mounting. Whether for board-to-board or mezzanine connections, trust in this shrouded receptacle for efficient, durable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2355182-2 | ![]() | |
| TE Connectivity 2355186-2 | ![]() | |
| TE Connectivity 2842104-2 | ![]() |


