2316366-3

Heilind Number:AMP2316366-3
Manufacturer:TE Connectivity
Manufacturer Number:2316366-3
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 3A POWER LOGO R&B 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2316366-3
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2316366-3

Detailed Description

Elevate your power control with our AV19 SPM 3A POWER LOGO R&B 12V Push Button Switch. Crafted for efficiency, this switch boasts a durable copper contact material with silver plating for enhanced conductivity. Its SPST configuration and round actuator offer smooth operation, while the vertical mount angle ensures easy installation on panels. Designed for illumination, it features a sleek logo design for added style. With a high 250 VAC rating and RoHS compliance, this switch guarantees reliable performance while meeting environmental standards. Perfect for various applications, it's a versatile choice for any project in need of a powerful and stylish control solution.